
Number
Highlights & Details
Battery power+ 18/60 quick charger
- Charges all 18 V Kärcher Battery power and Kärcher Battery Power+-change batteriesPowerful quick chargerModern, slim and compact device designLow standby consumptionWall mounting
Technical specifications
- Charging current: 6 AMains connection charger 230 V / 50 HzCable length: 1,2 mBattery charging time 80%: 39 min.Battery charging time 100%: 60 min.
- Product type
Quick charger
- Matching rechargeable battery
Li-ion
- Dim
(L x W x H) 191.5 x 136.5 x 81.3 mm
- Features
incl. battery level indicator
- Weight
0.9 kg
- Width
136.5 mm
- Height
81.3 mm
- Length
191.5 mm
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2623595 Kärcher Professional Ladegeraet Battery Power+ 18/60 *EU Quick charger 2.445-044.0 incl. battery level indicator
User & Safety Instructions
User & Safety Instructions 2623595 Kärcher Professional Ladegeraet Battery Power+ 18/60 *EU Quick charger 2.445-044.0 incl. battery level indicator
Warranty Terms
Warranty Terms 2623595 Kärcher Professional Ladegeraet Battery Power+ 18/60 *EU Quick charger 2.445-044.0 incl. battery level indicator
Description
This text is machine translated.
Scope of delivery
- Battery power+ 18/60 quick charger


