
Number
Highlights & Details
Wash suction device JUZKI 10/1 Edition
- Perfect for everyday use: Tool-free adjustment of the handleAccessory/cable fixingQuick change from floor to textile nozzleRemovable waste water tankVersatile use: Various accessories for versatile applications (e.g. Fugue nozzle for cleaning car seats and cushions)
Technical specifications
- Power 40 WMax. Area capacity 20 - 25 m²/h.Vacuum 254 mbarSpray rate 1 l/minSpray pressure 1 barTank of fresh water: 10 lTank of dirty water 9 l
- Product type
Carpet/upholstery cleaner
- Features
Detachable water tank
- Operating voltage
230 V
- Power consumption (P1)
1205 W
- Power (P2)
1250 W
- Max. air volume
74 l/s
- Collector
9 l
- Length
709.40 mm
- Width
322.90 mm
- Height
438.50 mm
- Dim
(L x W x H) 709.40 x 322.90 x 438.50 mm
- Weight
10.5 kg
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2827409 Kärcher Professional Puzzi 10/1 Edition *EU 1.100-131.0 Carpet/upholstery cleaner 1205 W 9 l Detachable water tank
Security datasheet
Security datasheet 2827409 Kärcher Professional Puzzi 10/1 Edition *EU 1.100-131.0 Carpet/upholstery cleaner 1205 W 9 l Detachable water tank
Warranty Terms
Warranty Terms 2827409 Kärcher Professional Puzzi 10/1 Edition *EU 1.100-131.0 Carpet/upholstery cleaner 1205 W 9 l Detachable water tank
Signal word

Attention
GHS / H Statements
- H 319: Causes serious eye irritation
- H 335: May cause respiratory irritation
GHS / P Statements
- P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
- P 280: Wear protective gloves/protective clothing/eye protection/face protection
- P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
- P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
- P 405: Keep locked up
- P 501: Dispose of contents/container at …
Description
This text is machine translated.
Scope of delivery
- Pad nozzleCleaning agent: RM 760 tabs, 48 piecesSpray/suction hose 2.5 mFloor nozzle 240 mmGap nozzleIntegrated accessories compartment for Pad/Joint nozzleIntegrated accessories compartment for floor nozzleHandle with window dirty fleetD-Hand grip for spray / suction tubeRemovable 2-in-1 container for fresh/dirty waterSpray/suction tube 1 pieces






