The SG 4/4 is a compact and robust steam cleaner, which impresses with its excellent performance and certified disinfection*. Thanks to 4 bar steam pressure an optimal cleaning effect is achieved. The stepless steam volume control and the VapoHydro function (continuous regulation of steam saturation) enable a perfect adjustment of the device to the respective cleaning task. The 2-tank system is permanently refillable and enables fast heating-up time as well as uninterrupted work. The temperature display also helps to achieve optimum cleaning results. The device can be used universally and cleans completely without chemicals. The extensive equipment package includes two floor nozzles (for abrasive and hygienic cleaning), an integrated accessory compartment, an integrated cable hook and a holder for pipes for space-saving storage. (*acc. To prEN 16615, PVC floor, device: SG 4/4 (floor nozzle with lamellae, 30 cm/sec, max. steam pressure, min. VapoHydro) Test germ: Enterococcus hirae ATCC 10541)
2-tank system
The fresh water tank can be permanently filled because the boiler and tank are separated from each other. As only part of the total volume is heated at any given time, a constant steam image is created in no time at all. With a total volume of more than 4 liters, the SG 4/4 can be used for a very long time without refilling.
VapoHydro
Thanks to VapoHydro, the steam strength can be adjusted continuously to the respective cleaning task. In addition to the steam pressure, the saturation of full steam up to hot water can also be adjusted continuously. With the hot water jet, stubborn dirt can be effectively dissolved at first.
Accessory compartment
The integrated storage compartment allows the storage of various accessories. Especially small parts are always stored safely and are not lost. Even the pipes can be stowed on the back of the device.
This text is machine translated.