
Number
Highlights & Details
Kärcher T 11/1 Classic Adv re!Plast dry vacuum cleaner
- Ergonomic, compact and user-friendly design
- Low operating noise of only 52 dB(A): Ideal for use in noise-sensitive areas.
- Plug-in mains cable: Simple, fast exchange of mains cables without any prior knowledge.
- Manual cable winding: Simple rolling up of power cable in no time at all.
Technical specifications
- Vacuum - 235 mbar / 23.5 kPa
- Container material - Plastic with recycled content
- Standard nominal width - DN 35
- Sound pressure level - 61 dB(A)
- Weight without accessories - 4.2 kg
- Weight incl. packaging - 6.2 kg
- Product type
Dry vac
- Operating voltage
1 / 220 – 240 / 50 – 60 Ph / V / Hz
- Power consumption (P1)
850 W
- Power socket
No
- Max. air volume
40 l/s
- Material (container)
Plastic
- Collector
11 l
- Max. cable length
12 m
- Length
385 mm
- Width
285 mm
- Height
385 mm
- Dim
(L x W x H) 385 x 285 x 385 mm
- Weight
4.2 kg
850 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3376139 Kärcher Professional T 11/1 Classic Adv Re!Plast 1.527-213.0 Dry vac 850 W 11 l
User & Safety Instructions
User & Safety Instructions 3376139 Kärcher Professional T 11/1 Classic Adv Re!Plast 1.527-213.0 Dry vac 850 W 11 l
Warranty Terms
Warranty Terms 3376139 Kärcher Professional T 11/1 Classic Adv Re!Plast 1.527-213.0 Dry vac 850 W 11 l
Description
This text is machine translated.
Features
- Container material: Plastic
- Smart cable winding system
- Pluggable power cable
- Foldable carry handle
- Integrated accessory storage
- Switchable nozzle
- Hard floor nozzle
- Pad nozzle
- Gap nozzle
- Fleece filter bag
- Motor protection filter
Scope of delivery
- Suction hose 2 m
- Manifold design: Anti-static with false air slider
- Telescopic suction pipe material: Aluminium


















