
Number
Highlights & Details
Universal charger Battery Power
- Compatible with all 18 and 36 V Kärcher battery power-change batteriesCompatible with all 18 and 36 V Kärcher Battery Power+-change batteriesPowerful quick chargerModern, slim and compact device design
Technical specifications
- Charging current: 6 AMains connection charger 230 V / 50 HzCable length: 1,2 m
- Product type
Battery pack charger
- Matching rechargeable battery
Li-ion
- Operating voltage
230 V AC
- Dim
(L x W x H) 210 x 148 x 90 mm
- Features
incl. battery level indicator
- Weight
1.1 kg
- Width
148 mm
- Height
90 mm
- Length
210 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2623596 Kärcher Professional Uni-Lader Battery Power+ 18-36/60 *EU Battery pack charger 2.445-054.0 incl. battery level indicato
User & Safety Instructions
User & Safety Instructions 2623596 Kärcher Professional Uni-Lader Battery Power+ 18-36/60 *EU Battery pack charger 2.445-054.0 incl. battery level indicato
Warranty Terms
Warranty Terms 2623596 Kärcher Professional Uni-Lader Battery Power+ 18-36/60 *EU Battery pack charger 2.445-054.0 incl. battery level indicato
Description
This text is machine translated.
Scope of delivery
- Uni-charger Battery power+ 18-36/60 *EU




