
Number
Technical specifications
- Product type
Hose connector
- Hose connection
13 mm (1/2") - 15 mm (5/8")
16 - 19 mm (3/4") Ø
- Series
Rain System®
- Dim
(L x W x H) 65 x 45 x 33 mm
- Irrigation frequency
On demand
- Weight
43 g
- Width
45 mm
- Height
33 mm
- Length
65 mm
Documents & Downloads
Datasheet
Datasheet 2340461 Kärcher Home & Garden Rain System® 2.645-203.0 Hose connector 13 mm (1/2") - 15 mm (5/8") , 16 - 19 mm (3/4") Ø
User & Safety Instructions
User & Safety Instructions 2340461 Kärcher Home & Garden Rain System® 2.645-203.0 Hose connector 13 mm (1/2") - 15 mm (5/8") , 16 - 19 mm (3/4") Ø
Warranty Terms
Warranty Terms 2340461 Kärcher Home & Garden Rain System® 2.645-203.0 Hose connector 13 mm (1/2") - 15 mm (5/8") , 16 - 19 mm (3/4") Ø
Description
This text is machine translated.










