
Number
Highlights & Details
Kärcher S6 Twin sweeper
- Sidewalks, roads, driveways and garage entrances as well as paths and areas around the house
- Cleaning of garages and cellars in the house
- For all types of dirt – all year round
- Convenient sealing cap for side brooms
- Comfortable foot surface
- Flexible height adjustment of the side brush
- Easy removal of the large dust container
Technical specifications
- Working width
860 mm
- Product type
Sweeper
- Sweeping capacity
3000
- Container content
38 l
- Weight
14.8 kg
- Operating type
Manual
- Width
872 mm
- Height
1032 mm
- Length
926 mm
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2233161 Kärcher Home & Garden S6 Twin Manual Sweeper Working width 860 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2233161 Kärcher Home & Garden S6 Twin Manual Sweeper Working width 860 mm 1 pc(s)
User & Safety Instructions 2233161 Kärcher Home & Garden S6 Twin Manual Sweeper Working width 860 mm 1 pc(s)
Warranty Terms
Warranty Terms 2233161 Kärcher Home & Garden S6 Twin Manual Sweeper Working width 860 mm 1 pc(s)
Description
Practical sealing cap for side brooms
Tool-less side brooms for quick assembly and use.
Comfortable step
sweeper completely fold down without bending - for the space-saving storage.
Flexible height adjustment of the side brooms
individually adjustable contact pressure for different types of dirt.
Large dust container
Frequent emptying of the dust container is not necessary.
Easy removal of the dust container
Easy emptying of the dust container.
Empty the self-standing dustbin - dirt-free dust container.
Large sweeping width
high cleaning performance.
Edges close to the edges sweep
thoroughly from corners, edges and joints.
Continuously adjustable thrust bar
, easy to reverse sweep thanks to individual height adjustment.
Convenient carrying handle
Thanks to the carrying handle, the sweeper can be easily carried and stowed away.
This text is machine translated.
Scope of delivery
- 2x side brooms
- Storage position
- Ergonomic handle bar
- Self-standing dust pan
- Stepless adjustable side brush
- Step for space-saving storage
- Tool-free side brush ring
- 2-way height-adjustable handle














