
Total (1 m = € 1.48)
€ 36.97
plus VAT.
14-day return policy included
Highlights & Details
Drip hose
- Weatherproof
Technical specifications
- Max. Pressure: 4 bar
- Product type
Soaker hose
- Hose connection
13 mm (1/2") Ø
- Series
Rain System®
- Irrigation frequency
On demand
- Weight
1.3 kg
- Length
25 mm
- Hose length
25 m
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2340451 Kärcher Home & Garden Rain System® 2.645-228.0 Soaker hose 13 mm (1/2") Ø Hose length: 25 m
User & Safety Instructions
User & Safety Instructions 2340451 Kärcher Home & Garden Rain System® 2.645-228.0 Soaker hose 13 mm (1/2") Ø Hose length: 25 m
Warranty Terms
Warranty Terms 2340451 Kärcher Home & Garden Rain System® 2.645-228.0 Soaker hose 13 mm (1/2") Ø Hose length: 25 m
Description
The 25 m long drip hose is part of Kärcher Rain Systems®. The water drips evenly out of the hose over the entire length and lands exactly where it is needed. This ensures an extremely efficient watering of hedges and bushes. The hose can be shortened as required and extended with the help of I-pieces or branched with T-pieces (max. hose length: 50 m). The T-piece is particularly recommended for connection to the Kärcher Rain System®. By the laterally adjustable outlet the required water quantity for the drip hose can be set optimally. The two-layer hose is cadmium, barium and lead-free - and therefore completely harmless to health. Ideally, the hose is operated at up to 2 bar. The hose assembly is tool-free and is therefore particularly easy. The Kärcher Rain System® combines the advantages of micro-dripping and conventional irrigation, works with up to 4 bar pressure and can be individually adapted to almost every type of garden.
Features and benefitsof a drip hose for the Kärcher Rain System®
Direct irrigation along the plants.
Can be extended up to 50 m.
Uniform application over the entire length of the hose.
Quality garden hose
Environmentally friendly and safe to health.
Cadmium, barium and lead-free
Environmentally friendly and safe to health.
Winter-proof
Hose can also remain outdoors in winter.
The optimum pressure for the drip hose is 2 bar
Uniform application over the entire length of the hose.
Can also be used underground
The drip hose can be buried under a loose earth layer up to 5 cm deep.
This text is machine translated.
Features and benefitsof a drip hose for the Kärcher Rain System®
Direct irrigation along the plants.
Can be extended up to 50 m.
Uniform application over the entire length of the hose.
Quality garden hose
Environmentally friendly and safe to health.
Cadmium, barium and lead-free
Environmentally friendly and safe to health.
Winter-proof
Hose can also remain outdoors in winter.
The optimum pressure for the drip hose is 2 bar
Uniform application over the entire length of the hose.
Can also be used underground
The drip hose can be buried under a loose earth layer up to 5 cm deep.
This text is machine translated.














