
Number
Highlights & Details
Spray Protection for Dirt milling cutter
- Reliable protection against splashing water
- A free view of the area to be cleaned
- Better cleaning results
Technical specifications
- Weight: 0.3 kg.
- Product type
Spray protector
- Suitable for
Kärcher
- Suitable for
K 2 Home
K 2 Premium Home
K 2.20 M
K 2.100
K 2.120
K 4 Compact
K 4 Compact Home
K 4 Home
K 4 Premium Home
K 4 Premium eco!ogic Home
Show more
- Dim
(L x W x H) 223 x 188 x 237 mm
- Length
223 mm
- Width
188 mm
- Height
237 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1583244 Kärcher Home & Garden 2.642-706.0 Kärcher - Zubehör-Kit - für Hochdruckreiniger Spray protector Suitable for Kärcher 1 p
Warranty Terms
Warranty Terms 1583244 Kärcher Home & Garden 2.642-706.0 Kärcher - Zubehör-Kit - für Hochdruckreiniger Spray protector Suitable for Kärcher 1 p
Description
This text is machine translated.












