
Highlights & Details
Power Brush WB 150
- Enhanced cleaning performance
- Spray-free cleaning
- Careful and gentle cleaning of sensitive surfaces
Technical specifications
- Weight: 0.7 kg
- Product type
Washing brush
- Suitable for
Kärcher
- Suitable for
K 2 Home
K 2 Premium Home
K 2.20 M
K 2.100
K 2.120
K 4 Compact
K 4 Compact Home
K 4 Home
K 4 Premium eco!ogic Home
K 4 Premium Home
Show more
- Dim
(L x W x H) 392 x 222 x 211 mm
- Length
392 mm
- Width
222 mm
- Height
211 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1583239 Kärcher Home & Garden 2.643-237.0 WB 150 Washing brush Suitable for Kärcher 1 pc(s)
Warranty Terms
Warranty Terms 1583239 Kärcher Home & Garden 2.643-237.0 WB 150 Washing brush Suitable for Kärcher 1 pc(s)
Description
The WB 150, Powerbrush is ideally suited to the spray-free cleaning of sensitive surfaces like vehicle or motorcycle paints, glass, winter garden, garage doors, roller shutters, blinds, garden furniture, bicycles etc. The innovative washing brush with two rotating flat jet nozzles combines full power with gentle force. Because the new surface cleaner with soft brush impresses through its efficient mode of action from high-pressure beam and manual brush pressure. As a result, working with the powerbrush a significant saving of power and water and up to 30% time saving. The fast, efficient and effortless cleaning by high pressure in conjunction with a brush thus provides for more cleanliness in the home and garden. Suitable for all Karcher high pressure cleaner class K2-K7.
This text is machine translated.
This text is machine translated.
Features
- 30% saving of time during cleaning, as well as energy and water savings
- Ideal for cleaning inaccessible or small areas.













