
Number
Technical specifications
- Battery capacity 2.5 Ah
- Battery type: Lithium-ion
- Product type
Wet/dry vacuum cleaner
- Features
Incl. 1x battery
- Operating voltage
36 V
- Power consumption (P1)
300 W
- Power socket
No
- Material (container)
Stainless steel
- Collector
17 l
- Length
388 mm
- Width
340 mm
- Height
525 mm
- Dim
(L x W x H) 388 x 340 x 525 mm
- Weight
5.5 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2127605 Kärcher Home & Garden WD 3 Battery Premium 1.629-951.0 Wet/dry vacuum cleaner 300 W 17 l Incl. 1x battery
User & Safety Instructions
User & Safety Instructions 2127605 Kärcher Home & Garden WD 3 Battery Premium 1.629-951.0 Wet/dry vacuum cleaner 300 W 17 l Incl. 1x battery
Warranty Terms
Warranty Terms 2127605 Kärcher Home & Garden WD 3 Battery Premium 1.629-951.0 Wet/dry vacuum cleaner 300 W 17 l Incl. 1x battery
Description
In the WD 3 Battery Premium Set the battery is already included with a runtime of 15 minutes - so that one can start immediately. The battery status is always shown on the LCD display of the battery. The battery-operated and absorbent multi-purpose vacuum cleaner includes a robust and shock-resistant stainless steel container in the premium version. Independant of the mains supply, it offers the full functionality of a multi-purpose vacuum cleaner. The flow-optimized suction hose as well as the clever clip floor nozzle with mixed insert improve the dirt absorption and enable complete cleanliness. Thanks to the cartridge filter, dry and wet dirt can be easily sucked up without changing the filter. Also included: Blowing function, removable handle for direct attachment of accessories, parking position for suction tube and floor nozzle, pull 'n' push locking system, ergonomic carrying handle and extremely practical accessory storage. The WD 3 Battery Premium Set is part of the 36 V Battery Power platform, through which its battery can also be used in other 36 V battery platform devices - for even more flexibility.
36 V Battery Power spare battery
Enables working independantly of the power supply and thus creates the maximum freedom of movement. Real Time Technology with LCD battery display: Remaining time, remaining charging time and battery capacity. Compatible with all devices of the 36 V battery power system.
Special cartridge filter
For wet and dry vacuuming without filter change.
Convenient blowing function
The practical blowing function helps wherever sucking is not possible. Effortless removal of dirt, for example, from a gravel bed.
This text is machine translated.
Features
- Floor nozzle and suction hose: For best cleaning results, whether dry or wet, fine or coarse dirt, for maximum working comfort and flexibility when vacuuming
- Removable handle: Offers the possibility to attach different nozzles directly to the suction hose, for simple suction even on narrow rooms
- Convenient parking position: Convenient and fast intermediate parking of suction tube and floor nozzle during breaks
- Convenient accessory storage: Space-saving, secure and easy-to-grip storage of suction hose and accessories
- Pull & push locking system: For easy, fast and safe opening and closing of the container
- Ergonomically shaped carrying handle: Allows comfortable transport of the device
- Large transport rollers: For safe and comfortable transport even on rough terrain such as Garden paths.
Scope of delivery
- Suction hose, 2 m, 35 mm
- Removable grip
- Suction pipes, 2 pieces, 0.5 m, 35 mm
- Wet/dry suction nozzle, clips
- Battery Power 36 V / 2.5 Ah
- Charger, standard battery power 36 V.
- Cartridge filter, standard
- Crevice tool
- Paper filter bag, 1 piece
- Blowing function
- Parking position
- Accessory storage
- Shock-resistant protection against circulation
- Large rollers (50mm ), 4 pieces.









