
Number
Total (€ 25.20 / piece)
€ 25.20
plus VAT.
14-day return policy included
Highlights & Details
Rim brush
- Efficient and gentle cleaning
- Better dirt solution and efficient cleaning
- For all motor vehicle types
Technical specifications
- Weight: 0.3 kg.
- Product type
Rim brush
- Suitable for
Kärcher
- Suitable for
K 2 Home
K 2 Premium Home
K 2.20 M
K 2.100
K 2.120
K 4 Compact
K 4 Compact Home
K 4 Home
K 4 Premium eco!ogic Home
K 4 Premium Home
Show more
- Dim
(L x W x H) 422 x 80 x 101 mm
- Length
422 mm
- Width
80 mm
- Height
101 mm
- Weight
5
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1583242 Kärcher Home & Garden 2.643-234.0 Felgenwaschbuerste Rim brush Suitable for Kärcher 1 pc(s)
Warranty Terms
Warranty Terms 1583242 Kärcher Home & Garden 2.643-234.0 Felgenwaschbuerste Rim brush Suitable for Kärcher 1 pc(s)
Description
The rims washing brush guarantees thanks to their special shape and the circumferential bristles a very effective 360°-cleaning. The areas that are difficult to access and smallest gaps on rims or spokes can be edited with the brush , clean thoroughly. By water distributed evenly over 360° dirt uniformly resolved and rinsed. The rest can be the Quality bristles. What remains is a uniformly and all-round clean cleaning results. The provided cap nut guarantees a secure grip in the high-pressure gun and the ergonomically shaped handle ensures easy and comfortable handling. In short: the ideal solution for radiant clean rims and spokes. The rims washing brush is suitable for all Kärcher Consumer high pressure cleaner class K2-K7.
This text is machine translated.
This text is machine translated.
Features
- For the cleaning of accessible locations and with a smaller spaces
- Uniform cleaning and solution of persistent stains.











