There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Network cable
CAT 7
S/FTP
8 x
0.12 mm²
4 x 2 x 0.12 mm²
Flame-retardant
Halogen-free
flexible core
6.50 mm
Orange
600 MHz
Sold per metre
No
Yes
70I042
70I042
-20 °C
+60 °C
-20 °C
+60 °C
EN 50173-1, IEC 61156-5, ISO/IEC 11801, EN 50288-4-1
Yes
100 m
Yes (1)
Datasheet 1410273 Kash 70I042 Network cable CAT 7 S/FTP 4 x 2 x 0.12 mm² Orange Sold per metre
User & Safety Instructions 1410273 Kash 70I042 Network cable CAT 7 S/FTP 4 x 2 x 0.12 mm² Orange Sold per metre