
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection cable
3 x
0.75 mm²
3 x 0.75 mm²
Fabric sleeve
Brown
6.4 mm
5 m
300 V AC
1.5 kV
Plain copper
42 x 0.15 mm
Yes
No
No
No
70I099
PVC
-10 °C
+50 °C
-10 °C
+50 °C
Brown, blue, green-yellow
70I099
Datasheet 1541417 Kash 70I099 Connection cable 3 x 0.75 mm² Brown 5 m
User & Safety Instructions 1541417 Kash 70I099 Connection cable 3 x 0.75 mm² Brown 5 m