
Quantity (Set(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 4.37
€ 21.84
3
1 M = € 4.18
€ 20.89
Volume discounts vary depending on the seller
You save € 0.00
Total (1 m = € 4.37)
€ 21.84
plus VAT.
14-day return policy included
Technical specifications
- Product type
Connection cable
- No. of leads
3 x
- Cross section (each core)
0.75 mm²
- No. of leads (part 2)
3 x
- Cross section (each core) (part 2)
0.75 mm²
- Cross section
3 x 0.75 mm² + 3 x 0.75 mm²
- Cable features
Fabric sleeve
- Factory colour
Orange
- Outside Ø
6.4 mm
- Content
5 m
- Nominal voltage
300 V AC
- Test voltage
1.5 kV
- Core layout
Plain copper
- Core layout
42 x 0.15 mm
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
70I104
- Insulation material
PVC
- Min. temperature range (flexible installation)
-10 °C
- Max. temperature range (flexible installation)
+50 °C
- Min. temperature range (fixed installation)
-10 °C
- Max. temperature range (fixed installation)
+50 °C
- Wire ID code
Brown, blue, green-yellow
- Type
70I104
- Max. length sold by the metre
5 m
Documents & Downloads
Datasheet
Datasheet 1544588 Kash 70I104 Connection cable 3 x 0.75 mm² + 3 x 0.75 mm² Orange 5 m
User & Safety Instructions
User & Safety Instructions 1544588 Kash 70I104 Connection cable 3 x 0.75 mm² + 3 x 0.75 mm² Orange 5 m
Description
For the connection of pendulum lights or other electrical devices such as lamps and lighting. Whether you want to embellish your newly acquired lamp suitable for your furniture, or for an old lamp is a suitable connection cables need - The offer includes the most common colors.
This text is machine translated.
This text is machine translated.
Hints
In order to disconnect the textile sheath to prevent the ends of the cable with transparent adhesive tape.
When cutting the cable produces a clean cut, if the interface before the cut with clear-view or crepe tape.







