
Quantity (Set(s))
Unit Price
Package size (plus VAT.)
20
1 M = € 1.09
€ 21.84
60
1 M = € 1.04
€ 20.89
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 20
Multiple: 20
Total (1 m = € 1.09)
€ 436.80
plus VAT.
Only 4 Set(s) available
Technical specifications
- Product type
Y signal cable
- No. of leads
4 x
- Cross section (each core)
0.8 mm²
- No. of leads (part 2)
2 x
- Cross section (each core) (part 2)
0.8 mm²
- Cross section
2 x 2 x 0.8 mm² + 2 x 0.8 mm²
- Cable features
single core
- Factory colour
White
- Outside Ø
4.90 mm
- Content
20 m
- Nominal voltage
100 V
- Bend radius (no. of ODs for fixed installation)
16
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Manufacturer part #
70I129
- Insulation material
PVC
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+50 °C
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
+70 °C
- Type
70I129
- Max. length sold by the metre
20 m
- Twisted pair cabling (part 1)
Yes (1)
- Core layout
Solid wire, blank, head of Class 1/single wire
- Standards
In accordance with VDE 0815/VDE 0812
Documents & Downloads
Datasheet
Datasheet 1544574 Kash 70I129 Y signal cable 2 x 2 x 0.8 mm² + 2 x 0.8 mm² White 20 m
User & Safety Instructions
User & Safety Instructions 1544574 Kash 70I129 Y signal cable 2 x 2 x 0.8 mm² + 2 x 0.8 mm² White 20 m
Description
Bell sheathed cable according to VDE 0815/VDE 0812, for permanent laying in dry and occasionally damp operating sites, as well as in or under plaster. These bell wire installation cables are designed for heavy current installation purposes and for underground installation is not permitted. Application in ac and intercom systems, bell systems and the house phone systems.
This text is machine translated.
This text is machine translated.

