
Quantity (meter)
Savings
Package size (plus VAT.)
1
-
€ 3.61
10
7% = € 0.27
€ 3.34
25
11% = € 0.38
€ 3.23
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.61 / piece)
€ 3.61
plus VAT.
14-day return policy included
Technical specifications
- Product type
Connection cable
- No. of leads
3 x
- Cross section (each core)
0.75 mm²
- No. of leads (part 2)
3 x
- Cross section (each core) (part 2)
0.75 mm²
- Cross section
3 x 0.75 mm² + 3 x 0.75 mm²
- Cable features
Fabric sleeve
- Factory colour
White
- Outside Ø
6.4 mm
- Content
Sold per metre
- Nominal voltage
300 V AC
- Test voltage
1.5 kV
- Core layout
Plain copper
- Core layout
42 x 0.15 mm
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
No
- Insulation material
PVC
- Min. temperature range (flexible installation)
-10 °C
- Max. temperature range (flexible installation)
+50 °C
- Min. temperature range (fixed installation)
-10 °C
- Max. temperature range (fixed installation)
+50 °C
- Wire ID code
Brown, blue, green-yellow
- Max. length sold by the metre
100 m
Documents & Downloads
Datasheet
Datasheet 1307404 Kash Connection cable 3 x 0.75 mm² + 3 x 0.75 mm² White Sold per metre
User & Safety Instructions
User & Safety Instructions 1307404 Kash Connection cable 3 x 0.75 mm² + 3 x 0.75 mm² White Sold per metre
Description
For the connection of pendulum lights or other electrical devices such as lamps and lighting. Whether you want to embellish your newly acquired lamp suitable for your furniture, or for an old lamp is a suitable connection cables need - The offer includes the most common colors.
This text is machine translated.
This text is machine translated.
Hints
In order to disconnect the textile sheath to prevent the ends of the cable with transparent adhesive tape.
When cutting the cable produces a clean cut, if the interface before the cut with clear-view or crepe tape.








