
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection cable
3 x
0.75 mm²
3 x 0.75 mm²
Fabric sleeve
Grey
6.4 mm
Sold per metre
300 V AC
1.5 kV
Plain copper
42 x 0.15 mm
No
Yes
No
No
PVC
-10 °C
+50 °C
-10 °C
+50 °C
Brown, blue, green-yellow
100 m
Datasheet 1307407 Kash Connection cable 3 x 0.75 mm² Grey Sold per metre
User & Safety Instructions 1307407 Kash Connection cable 3 x 0.75 mm² Grey Sold per metre