
Quantity (meter)
Savings
Package size (plus VAT.)
1
-
€ 2.51
10
7% = € 0.18
€ 2.33
25
10% = € 0.26
€ 2.25
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.51 / piece)
€ 2.51
plus VAT.
14-day return policy included
Technical specifications
- Product type
Strand
- Cable type
LiY-Z
- No. of leads
2 x
- Cross section (each core)
1.50 mm²
- Cross section
2 x 1.50 mm²
- Cable features
Flexible
Flame-retardant
- Width
6 mm
- Height
2.8 mm
- Factory colour
Black
- Content
Sold per metre
- Nominal voltage
300 V
- Test voltage
2000 V
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Insulation material
PVC
- Core layout
Electrolytic copper, blank
- Core layout
Elektrolytkupfer, blank
30 Drähte Ø 0,25 mm nach EN 60228 (VDE 0295) Klasse 5
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Max. length sold by the metre
100 m
Documents & Downloads
Datasheet
Datasheet 1231498 Kash Strand LiY-Z 2 x 1.50 mm² Black Sold per metre
User & Safety Instructions
User & Safety Instructions 1231498 Kash Strand LiY-Z 2 x 1.50 mm² Black Sold per metre


