There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Coax
75 Ω
90 dB
double shielding
Braided shield
Metal foil shield
rigid core
0.75 mm
White
5 mm
Sold per metre
5 MHz: 2.3 dB
50 MHz: 6.3 dB
100 MHz: 8.5 dB
450 MHz: 18.3 dB
860 MHz: 26 dB
1000 MHz: 28 dB
2150 MHz: 42.6 dB
2400 MHz: 45 dB
No
Yes
No
21510004-1
PVC
LCD 89
100 m
3.2 mm PEE/PH
Datasheet 1323311 Kathrein 21510004-1 Coax Outside diameter: 5 mm 75 Ω 90 dB White Sold per metre
User & Safety Instructions 1323311 Kathrein 21510004-1 Coax Outside diameter: 5 mm 75 Ω 90 dB White Sold per metre