
Number
Highlights & Details
Professional field attachable RJ45 connector Cat. 6A
- Field attachable RJ45 connector Cat. 6A
- Plug contacts made of phosphor bronze alloy, 3 μm gold plated
- Color code / occupancy options: EIA/TIA 568A, EIA/TIA 568B metal shielding with zinc alloy
- Service life over 750 mating cycles
- This text is machine translated.
Our service for you
Technical specifications
- Packaging type
Piece
- Type
EML 12
- Product type
RJ45 connector
- Connector type
RJ45 plug enclosure
- No. of pins
8
CAT 6A
- Connector standard
RJ45
- AWG max.
27
- AWG (min.)
22
- Connection
RJ45
- Type A
RJ45 plug
- No. of ports
1 x
- Weight
0.022 kg
- Factory colour
Silver
- Content
1 pc(s)
- Contact material
Phosphorus bronze gold plated
- Material
Zinc alloy
- Width
60 cm
- Height
20 cm
- Length
60 cm
- RoHS-compliant
Yes
- Features
Industrial-grade (w/o tools)
- Max. temperature
60 °C
- Min. temperature
-10 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2308321 Kathrein EML 12 Professional field attachable RJ45 connector Cat. 6A 212500001 RJ45 plug enclosure No. of pins (RJ) 8 Si
User & Safety Instructions
User & Safety Instructions 2308321 Kathrein EML 12 Professional field attachable RJ45 connector Cat. 6A 212500001 RJ45 plug enclosure No. of pins (RJ) 8 Si
Description
Features
- Field assembly RJ45 plug connector Cat. 6A
- ISO/IEC11801
- TIA568-C.2
- shielded (metal with zinc alloy)
- stranded wire or rigid wire, for 6-9 mm cable sheath.

