
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
250.00 m
Cable
4.6 mm
triple shielding
130 dB
75 Ω
6.8 mm
Braid shielding/shielding film
about 34mm
3000 MHz
No
SAT
Round
SAT Cable
70 °C
-25 °C
Open cable ends
Open cable ends
Coaxial
Datasheet 2308368 Kathrein LCD 120A+/250m SAT Cable Coaxial 250.00 m triple shielding 130 dB 75 Ω
Conformity certificate 2308368 Kathrein LCD 120A+/250m SAT Cable Coaxial 250.00 m triple shielding 130 dB 75 Ω