Kato will be launching numerous RhB goods and refrigerated wagons from Coop and Swiss Post in various versions in summer 2022, thus expanding its large Rhaetian Railway® range with additional freight wagons. The goods wagons of the RhB are not to be overlooked as rolling billboard on a rail network of 384 km in completely gray frets. Every year a freight wagon is covering over 100,000 km and is used daily for up to 14 hours. The swap-container system combines the usual swap-container transport on the road with the advantages of a rail transport. Depending on the type of change-over container with drinks, food, parcels, sensitive goods, bulk goods, Building materials and much more. The Coop Cooperative, based in Basel, is one of Switzerland's largest retail and wholesale companies. It was founded as the "Association of Swiss Consumer Associations" (VSK) in 1890, renamed "Coop" in 1969 and is organized with around 2.5 million members. Under its own name, Coop operates supermarkets, department stores, restaurants, DIY stores and much more. Coop supplies the food distribution centers in Graubünden with the RhB refrigerated wagons of the type lb-v. These 20" containers can be flexibly transported on narrow or normal gauge wagons as well as on trucks and guarantee a permanent cooling of the goods. Our models carry the Coop lettering and each one an image, e.g. of a pineapple or potato. Swiss Post, headquartered in Berne, advertises placative slogans in removable containers and in its four national languages, German, French and Italian. Swiss Post delivers the containers from the Weinfelden distribution center by SBB. In Landquart, the container is transferred to the RhB and is transported daily to various regions in Graubünden. Since 1857, Swiss Post has, by the way, been the first permanent round of Swiss railways to start operations in the 1850er.
This text is machine translated.