
Number
Highlights & Details
Heat protection glove Thermoplus
- For Heat to 100 ° C
- Additional protection area in the Arteries
Technical specifications
- Product type
Heat-proof glove
- Material (palm)
Para-amid
- Protection class
CAT III
- Size
9
L
- Factory colour
Grey
- EN standard
EN 397
- Content
1 Pair
- Material (back of the hand)
Para-amid
- Standards
EN 388 + EN 407
- Material (details)
Mixed fabric: Para-Aramid, cotton, polyamide, acrylic
Documents & Downloads
Datasheet
Datasheet 837135 KCL Thermoplus® 955-9 Para-amid Heat-proof glove Size (gloves): 9, L EN 397 CAT III 1 Pair
User & Safety Instructions
User & Safety Instructions 837135 KCL Thermoplus® 955-9 Para-amid Heat-proof glove Size (gloves): 9, L EN 397 CAT III 1 Pair
Conformity certificate
Conformity certificate 837135 KCL Thermoplus® 955-9 Para-amid Heat-proof glove Size (gloves): 9, L EN 397 CAT III 1 Pair
Description
Features
- Seamless Jersey
- Ergonomic Fit
- Good mechanical strength when heated to 100 ° C
- Excellent sensitivity
- High cut resistance by some Para-Aramidan
- Good Sweat absorption
- Very comfortable to wear
- Additional cut and heat protection in the area cut wrists



