
Number
Highlights & Details
- No. of outputs 3 x
- 0 - 30 V DC / 0 - 1.5 A
- 0 - 30 V DC / 0 - 1.5 A
- 6 V DC / 5 A
- 120 W
Technical specifications
- Type
2230-30-1
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
3 x
120 W
- Technology
Linear regulated PSU
Manufacturer's standards (no certificate)
- Weight
8.5 kg
- Output voltage (max.)
30 V DC
- Output voltage (min.)
0 V DC
- Output voltage 2 (max.)
30 V DC
- Output voltage 2 (min.)
0 V DC
- Output voltage 3 (max.)
6 V DC
- Output voltage 3 (min.)
6 V DC
- Max. output current
1.5 A
- Output current (min.)
0 A
- Output current 2 (max.)
1.5 A
- Output current 2 (min.)
0 A
- Output current 3 (max.)
5 A
- Output current 3 (min.)
5 A
- Mains control
0.01% + 3 mA
- Output current 1
0 - 1.5 A
- Output current 2
0 - 1.5 A
- Output current 3
5 A
- Output voltage 1
0 - 30 V DC
- Output voltage 2
0 - 30 V DC
- Output voltage 3
6 V DC
Documents & Downloads
Datasheet
Datasheet 513501 Keithley 2230-30-1 Bench PSU (adjustable voltage) 0 - 30 V DC 0 - 1.5 A 120 W No. of outputs 3 x
User & Safety Instructions
User & Safety Instructions 513501 Keithley 2230-30-1 Bench PSU (adjustable voltage) 0 - 30 V DC 0 - 1.5 A 120 W No. of outputs 3 x







