
Number
Highlights & Details
Model 2231-30-1 DC power supply with three channels
- No. of outputs 3 x
- 0 - 30 / 0 - 3 A
- 0 - 30 V / 0 - 3 A
- 0 - 5 V / 0 - 3 A
- 195 W
Technical specifications
- Type
2231A-30-3
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
3 x
195 W
- Dim
(W x H) 214.5 mm x 88.2 mm
Manufacturer's standards (no certificate)
- Weight
8.5 kg
- Output voltage (max.)
30 V
- Output voltage (min.)
0 V
- Output voltage 2 (max.)
30 V
- Output voltage 2 (min.)
0 V
- Output voltage 3 (max.)
5 V
- Output voltage 3 (min.)
0 V
- Max. output current
3 A
- Output current (min.)
0 A
- Output current 2 (max.)
3 A
- Output current 2 (min.)
0 A
- Output current 3 (max.)
3 A
- Output current 3 (min.)
0 A
- Width
214.5 mm
- Height
88.2 mm
Documents & Downloads
Datasheet
Datasheet 1295841 Keithley 2231A-30-3 Bench PSU (adjustable voltage) 0 - 30 0 - 3 A 195 W No. of outputs 3 x
User & Safety Instructions
User & Safety Instructions 1295841 Keithley 2231A-30-3 Bench PSU (adjustable voltage) 0 - 30 0 - 3 A 195 W No. of outputs 3 x
Information
Information 1295841 Keithley 2231A-30-3 Bench PSU (adjustable voltage) 0 - 30 0 - 3 A 195 W No. of outputs 3 x
Description
This text is machine translated.







