
Number
Highlights & Details
Model 2260 B -80-13 Programmable DC Power Supply, 80 V, 13.5 A, 360 W
- No. of outputs 1 x
- 0 - 80 V / 0 - 13.5 A
- 360 W
Technical specifications
- Type
2260B-80-13
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
360 W
- Dim
(W x H) 71 mm x 124 mm
Manufacturer's standards (no certificate)
- Weight
3 kg
- Output voltage (max.)
80 V
- Output voltage (min.)
0 V
- Max. output current
13.5 A
- Output current (min.)
0 A
- Width
71 mm
- Height
124 mm
Documents & Downloads
Datasheet
Datasheet 1295842 Keithley 2260B-80-13 Bench PSU (adjustable voltage) 0 - 80 V 0 - 13.5 A 360 W No. of outputs 1 x
Datasheet 1295842 Keithley 2260B-80-13 Bench PSU (adjustable voltage) 0 - 80 V 0 - 13.5 A 360 W No. of outputs 1 x
User & Safety Instructions
User & Safety Instructions 1295842 Keithley 2260B-80-13 Bench PSU (adjustable voltage) 0 - 80 V 0 - 13.5 A 360 W No. of outputs 1 x
Description
This text is machine translated.




