
Number
Total (€ 3,096.64 / piece)
€ 3,096.64
plus VAT.
Highlights & Details
Model 2260 B -80-27 Programmable DC Power Supply, 80 V, 27 A, 720 W
- No. of outputs 1 x
- 0 - 80 V / 0 - 27 A
- 720 W
Technical specifications
- Type
2260B-80-27
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
720 W
- Dim
(W x H) 142.5 mm x 124 mm
Manufacturer's standards (no certificate)
- Weight
5 kg
- Output voltage (max.)
80 V
- Output voltage (min.)
0 V
- Max. output current
27 A
- Output current (min.)
0 A
- Width
142.5 mm
- Height
124 mm
Documents & Downloads
Datasheet
Datasheet 1295843 Keithley 2260B-80-27 Bench PSU (adjustable voltage) 0 - 80 V 0 - 27 A 720 W No. of outputs 1 x
User & Safety Instructions
User & Safety Instructions 1295843 Keithley 2260B-80-27 Bench PSU (adjustable voltage) 0 - 80 V 0 - 27 A 720 W No. of outputs 1 x
Description
Are becoming a wide range of voltages and currents with the power supplies up to 360W models 2260 and 2260 B B -30-36 -80-13. For higher performance requirements up to 720W use the voltage supplies models 2260 and 2260 B B -30-72 -80-27. All four devices have outputs for a constant power and offer flexible ranges for voltage and current output combinations. The Supplies up to 360W give either up to 30 V or 80 V or either up to 13.5 A or 36 A, while the models for 720 W double the power, 27 A or 72 A, with the same maximum voltages. The large range of output voltages and currents of the power supplies of the Series 2260 B hand-in-hand with multiple interfaces enable their use in many applications for research & development, quality control and production.
This text is machine translated.
This text is machine translated.





