
Number
Highlights & Details
Model 2280 S -60-6 measurement and power tool
- No. of outputs 1 x
- 0 - 60 / 0 - 3.2 A
- 192 W
Technical specifications
- Type
2280S-60-3
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
192 W
- Dim
(W x H) 213 mm x 89 mm
Manufacturer's standards (no certificate)
- Weight
5 kg
- Output voltage (max.)
60 V
- Output voltage (min.)
0 V
- Max. output current
3.2 A
- Output current (min.)
0 A
- Width
213 mm
- Height
89 mm
Documents & Downloads
Datasheet
Datasheet 1295840 Keithley 2280S-60-3 Bench PSU (adjustable voltage) 0 - 60 0 - 3.2 A 192 W No. of outputs 1 x
User & Safety Instructions
User & Safety Instructions 1295840 Keithley 2280S-60-3 Bench PSU (adjustable voltage) 0 - 60 0 - 3.2 A 192 W No. of outputs 1 x
Information
Information 1295840 Keithley 2280S-60-3 Bench PSU (adjustable voltage) 0 - 60 0 - 3.2 A 192 W No. of outputs 1 x
Description
This text is machine translated.





