There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

2401.
Bench PSU (adjustable voltage)
1 x
20 W
(W x H x D) 213 x 89 x 370 mm
Manufacturer's standards (no certificate)
3.21 kg
Banana jacks at front
Table device
20 V
0 V
1 A
0 A
IEC 320 C14
±(2mV + 100μV)
±(100µA + 100pA)
≤ ±2mV (0.01%)
≤ ± 100 µA (0.01%)
213 mm
89 mm
0 A till ±1 A A
370 mm
100 - 240 V AC
0V bis ± 20V V
Datasheet 1164902 Keithley 2401. Bench PSU (adjustable voltage) 0 - 20 V 0 - 1 A 20 W No. of outputs 1 x
User & Safety Instructions 1164902 Keithley 2401. Bench PSU (adjustable voltage) 0 - 20 V 0 - 1 A 20 W No. of outputs 1 x
Information 1164902 Keithley 2401. Bench PSU (adjustable voltage) 0 - 20 V 0 - 1 A 20 W No. of outputs 1 x