
Number
Highlights & Details
Model 2450 SOURCE METER SMU-instrument
- No. of outputs 1 x
- -200 - 200 / 0.1 - 1 A
- 20 W
- GPIB, USB , LAN, LXI
- programmable
Technical specifications
- Type
2450 SourceMeter
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
20 W
- Technology
SMPSU
- Interfaces
GPIB
USB
LAN
LXI
- Features
programmable
Manufacturer's standards (no certificate)
- Output voltage (max.)
200 V DC
- Output voltage (min.)
-200 V DC
- Max. output current
1 A
- Output current (min.)
0.1 A
Documents & Downloads
Datasheet
Datasheet 616802 Keithley 2450 SourceMeter Bench PSU (adjustable voltage) -200 - 200 0.1 - 1 A 20 W GPIB, USB , LAN, LXI programmable No.
User & Safety Instructions
User & Safety Instructions 616802 Keithley 2450 SourceMeter Bench PSU (adjustable voltage) -200 - 200 0.1 - 1 A 20 W GPIB, USB , LAN, LXI programmable No.
Description
This text is machine translated.
Features
- Graphical User Interface with high-resolution capacitive 5" touch-screen
- Basic accuracy of 0.012% and 6½-digit resolution
- Improved sensitivity by 20 mV and 10 nA sources/measuring ranges
- Operation as source and sink.
- Four "personality" modes for quick settings and measurements
- Context-sensitive help function via the front panel
- Banana input sockets on the front panel, triax connections on the rear side
- Improved SCPI and TSP® Scripting programming modes for the Model 2450
- The Model 2400 SCPI-compatible programming mode
- USB port on the front panel for data/Programming/configurations.








