
Number
Highlights & Details
2601B-PULSE System SourceMeter
- No. of outputs 1 x
- 0.100 - 40 / 0.0001 mA - 10 A
- 40 W
- USB , RS232, Ethernet, GPIB
- programmable
Technical specifications
- Minimum pulse width: 10 µs
- Maximum pulse (current): 10 A.
- Maximum DC (current): 3 A.
- Min Current: 100 Na
- Pulse accuracy: 0.17%
- DC accuracy 0.015%
- Max. Measuring speed: 1MS/s.
- Type
2601B-Pulse
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
40 W
- Interfaces
USB
RS232
Ethernet
GPIB
- Features
programmable
- Dim
(L x W x H) 445 x 235 x 105 mm
Manufacturer's standards (no certificate)
- Weight
4.75 kg
- Type
Desktop equipment
- Output voltage (max.)
40 V
- Output voltage (min.)
0.100 V
- Max. output current
10 A
- Output current (min.)
0.0001 mA
- Width
235 mm
- Height
105 mm
- Length
445 mm
Documents & Downloads
Datasheet
Datasheet 2252318 Keithley 2601B-Pulse Bench PSU (adjustable voltage) 0.100 - 40 0.0001 mA - 10 A 40 W USB , RS232, Ethernet, GPIB program
User & Safety Instructions
User & Safety Instructions 2252318 Keithley 2601B-Pulse Bench PSU (adjustable voltage) 0.100 - 40 0.0001 mA - 10 A 40 W USB , RS232, Ethernet, GPIB program
Description
This text is machine translated.
Scope of delivery
- 2601B-P-INT 2601B-PULSE Rear Panel Interlock
- Cable connector box
- 7709-308A digital I/O connector
- 17469460X TSP-Link/Ethernet cable (2x)
- CS-1616-3 Safety Interlock Mating Connector
- 2601B-PULSE QuickStart Guide



