
Number
Highlights & Details
Programmable Laboratory Power Supply 2230 G -30-1 with GPIB interface
- No. of outputs 3 x
- 0 - 30 / 0 - 1.5 A
- 0 - 30 V DC / 0 - 1.5 A
- 6 V DC / 5 A
- 120 W
- GPIB
Technical specifications
- Type
2230G-30-1
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
3 x
120 W
- Technology
Linear regulated PSU
- Interfaces
GPIB
- Dim
(L x W x H) 384 x 242 x 106 mm
Manufacturer's standards (no certificate)
- Weight
8500 g
- Type
Desktop
- Output voltage (max.)
30 V DC
- Output voltage (min.)
0 V DC
- Output voltage 2 (max.)
30 V DC
- Output voltage 2 (min.)
0 V DC
- Output voltage 3 (max.)
6 V DC
- Output voltage 3 (min.)
6 V DC
- Max. output current
1.5 A
- Output current (min.)
0 A
- Output current 2 (max.)
1.5 A
- Output current 2 (min.)
0 A
- Output current 3 (max.)
5 A
- Output current 3 (min.)
5 A
- Inputs
IEC-60320 C14
- Mains control
0.01% + 3 mA
- Type
Linear
- Width
242 mm
- Height
106 mm
- Length
384 mm
- Max. temperature
40 °C
- Min. temperature
0 °C
- Depth
384 mm
- Input voltage
230 V AC
- Input voltage
198 - 242 V AC
Documents & Downloads
Datasheet
Datasheet 1897687 Keithley Bench PSU (adjustable voltage) 0 - 30 0 - 1.5 A 120 W GPIB No. of outputs 3 x
User & Safety Instructions
User & Safety Instructions 1897687 Keithley Bench PSU (adjustable voltage) 0 - 30 0 - 1.5 A 120 W GPIB No. of outputs 3 x
Description
The stored sequences can be for the manual operating mode (via buttons on the front panel), automatically (via external trigger) or by the use of programmable interface commands can be triggered.
This text is machine translated.
Features
- 40 integrated memory positions
- Built-in list mode function
- Setting function for the current limitation
- Programmable voltage limitation value
- Programmable Surge Function
- Programmable timer
- Numeric Keypad
- Rotary button with adjustable step width
- USB interface.
Scope of delivery
- DC bench power supply




