
Number
Highlights & Details
DMM7510
- CAT II 300 V
Technical specifications
- Voltage reading range DC (min.)
0.00000001 V
- Product type
Bench multimeter
- Voltage DC reading range (max.)
1010 V
- V AC reading range (min.)
0.0000001 V
- V AC reading range (max.)
707 V
- Amperage reading range DC (min.)
1 pA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
1 nA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
ΜΩ 0.1 - 1 GΩ
- Reading range - capacity
0.1 pF - 1.2 mF
- Frequency reading range
3 Hz - 500 kHz
- DC resistance
10 MΩ
- AC resistance
1 MΩ
- Measurement type (details)
True RMS
- Frequency range
3 Hz - 300 kHz
- Interfaces
USB 2.0
GPIB
1x LAN (10/100 Mbps)
- Height
106 mm
- Width
255 mm
- Length
425 mm
- Weight
4500 g
Manufacturer's standards (no certificate)
- Reading category
CAT II 300 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
DMM7510
- Display
Digital
- Display (counts)
10000000
- Dim
(L x W x H) 425 x 255 x 106 mm
- Temperature reading range (max.)
+1820 °C
- Temperature reading range (min.)
-200 °C
- Interfaces
USB
GPIB
LAN
Documents & Downloads
Datasheet
Datasheet 1303068 Keithley DMM7510 Bench multimeter Digital CAT II 300 V Display (counts): 10000000
User & Safety Instructions
User & Safety Instructions 1303068 Keithley DMM7510 Bench multimeter Digital CAT II 300 V Display (counts): 10000000
Information
Information 1303068 Keithley DMM7510 Bench multimeter Digital CAT II 300 V Display (counts): 10000000
Description
This text is machine translated.
Features
- 7.5 points
- Digitizer with a resolution of 18 bits and a sampling rate of 1 MHz
- 14 ppm basic accuracy
- Data visualization and analysis in the device
- High resolution of 1 pA for current, voltage and 100 nΩ of 10 nV for resistance measurement
- Current measurement up to 10 A
- Memory for up to 27.5 million measured values
- PC interfaces for LXI/LAN, GPIB, USB.


