There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bulk
MKP suppression capacitor
Radial lead
(L x W x H) 26.5 x 11.0 x 20.0 mm
1 µF
560 V DC
275 V AC
20 %
Polypropylene
THT
26.5 mm
11.0 mm
20.0 mm
22.5 mm
-40 °C
110 °C
1 pc(s)
0.8 mm
Yes
R46KN410000N1M
110 °C
40 °C
EN/IEC 60384-14, UL 60384-14, CAN/CSA E60384-14
yes
Datasheet 3463037 Kemet 1 pc(s) MKP suppression capacitor Radial lead 1 µF 560 V DC, 275 V AC 20 % 22.5 mm (L x W x H) 26.5 x 11.0 x 20.0
User & Safety Instructions 3463037 Kemet 1 pc(s) MKP suppression capacitor Radial lead 1 µF 560 V DC, 275 V AC 20 % 22.5 mm (L x W x H) 26.5 x 11.0 x 20.0