
Quantity (Piece(s))
Savings
Package size (plus VAT.)
200
-
€ 0.02
1000
50% = € 0.01
€ 0.01
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 200
Total (€ 0.02 / piece)
€ 0.06
-67 %
€ 4.00
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Tape cut
- Nominal voltage
16 V
- Tolerance ±
10 %
- Material properties
X7R
- Length
1 mm
- Width
0.3 mm
- Height
0.5 mm
- Min. temperature
-55 °C
- Max. temperature
125 °C
- Content
1 pc(s)
- Dim
(L x W x H) 1 x 0.3 x 0.5 mm
- Material
Ceramic
- Type
0402
- Type
SMD
- Type
C0402C104K4RAC7867+
- Capacity (elec.)
100 nF
- Product type
Ceramic capacitor
Documents & Downloads
Datasheet
Datasheet 1420337 Kemet C0402C104K4RAC7867+ Ceramic capacitor SMD 0402 100 nF 16 V 10 % (L x W x H) 1 x 0.3 x 0.5 mm 1 pc(s) Tape cut
User & Safety Instructions
User & Safety Instructions 1420337 Kemet C0402C104K4RAC7867+ Ceramic capacitor SMD 0402 100 nF 16 V 10 % (L x W x H) 1 x 0.3 x 0.5 mm 1 pc(s) Tape cut






