
Quantity (Piece(s))
Savings
Package size (plus VAT.)
200
-
€ 0.03
50
-
€ 0.03
100
33% = € 0.01
€ 0.02
Volume discounts vary depending on the seller
You save € 2.00
Number
Minimum order quantity: 200
Total (€ 0.02 / piece)
€ 0.05
-60 %
€ 4.00
plus VAT.
14-day return policy included
Technical specifications
- Nominal voltage
25 V
- Tolerance ±
10 %
- Material properties
X7R
- Length
1.6 mm
- Width
0.35 mm
- Height
0.8 mm
- Min. temperature
-55 °C
- Max. temperature
125 °C
- Content
1 pc(s)
- Dim
(L x W x H) 1.6 x 0.35 x 0.8 mm
- Material
Ceramic
- Type
0603
- Type
SMD
- Type
C0603C104K3RAC7867+
- Capacity (elec.)
100 nF
- Product type
Ceramic capacitor
Documents & Downloads
Datasheet
Datasheet 1420339 Kemet C0603C104K3RAC7867+ Ceramic capacitor SMD 0603 100 nF 25 V 10 % (L x W x H) 1.6 x 0.35 x 0.8 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1420339 Kemet C0603C104K3RAC7867+ Ceramic capacitor SMD 0603 100 nF 25 V 10 % (L x W x H) 1.6 x 0.35 x 0.8 mm 1 pc(s)











