
Number
Technical specifications
- Packaging type
Tape cut
- Nominal voltage
50 V
- Tolerance ±
0.25 pF
- Material properties
COG
- Length
1.6 mm
- Width
0.35 mm
- Height
0.8 mm
- Min. temperature
-55 °C
- Max. temperature
125 °C
- Content
1 pc(s)
- Dim
(L x W x H) 1.6 x 0.35 x 0.8 mm
- Material
Ceramic
- Type
0603
- Type
SMD
- Type
C0603C229C5GAC7867+
- Capacity (elec.)
2.2 pF
- Product type
Ceramic capacitor
Documents & Downloads
Datasheet
Datasheet 1420370 Kemet C0603C229C5GAC7867+ Ceramic capacitor SMD 0603 2.2 pF 50 V 0.25 pF (L x W x H) 1.6 x 0.35 x 0.8 mm 1 pc(s) Tape cu
User & Safety Instructions
User & Safety Instructions 1420370 Kemet C0603C229C5GAC7867+ Ceramic capacitor SMD 0603 2.2 pF 50 V 0.25 pF (L x W x H) 1.6 x 0.35 x 0.8 mm 1 pc(s) Tape cu

