
Quantity (Piece(s))
Savings
Package size (plus VAT.)
30
-
€ 0.12
90
8% = € 0.01
€ 0.11
150
17% = € 0.02
€ 0.10
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 30
Total (€ 0.12 / piece)
€ 0.20
-40 %
€ 3.60
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Tape cut
- Nominal voltage
10 V
- Tolerance ±
10 %
- Material properties
X5R
- Length
2 mm
- Width
0.5 mm
- Height
1.25 mm
- Min. temperature
-55 °C
- Max. temperature
85 °C
- Content
1 pc(s)
- Dim
(L x W x H) 2 x 0.5 x 1.25 mm
- Material
Ceramic
- Type
0805
- Type
SMD
- Type
C0805C106K8PAC7800+
- Capacity (elec.)
10 µF
- Product type
Ceramic capacitor
Documents & Downloads
Datasheet
Datasheet 1420391 Kemet C0805C106K8PAC7800+ Ceramic capacitor SMD 0805 10 µF 10 V 10 % (L x W x H) 2 x 0.5 x 1.25 mm 1 pc(s) Tape cut
User & Safety Instructions
User & Safety Instructions 1420391 Kemet C0805C106K8PAC7800+ Ceramic capacitor SMD 0805 10 µF 10 V 10 % (L x W x H) 2 x 0.5 x 1.25 mm 1 pc(s) Tape cut







