
Number
Total (€ 0.08 / piece)
€ 0.36
-78 %
€ 0.08
plus VAT.
14-day return policy included
Technical specifications
- Nominal voltage
100 V
- Tolerance ±
10 %
- Material properties
X7R
- Length
3.81 mm
- Width
2.54 mm
- Height
5.08 mm
- CS
5.08 mm
- Min. temperature
-55 °C
- Max. temperature
125 °C
- Content
1 pc(s)
- Dim
(L x W x H) 3.81 x 2.54 x 5.08 mm
- Material
Ceramic
- Type
Radial lead
- Type
C317C222K1R5TA+
- Capacity (elec.)
2.2 nF
- Product type
Ceramic capacitor
Documents & Downloads
Datasheet
Datasheet 1420291 Kemet C317C222K1R5TA+ Ceramic capacitor Radial lead 2.2 nF 100 V 10 % (L x W x H) 3.81 x 2.54 x 5.08 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1420291 Kemet C317C222K1R5TA+ Ceramic capacitor Radial lead 2.2 nF 100 V 10 % (L x W x H) 3.81 x 2.54 x 5.08 mm 1 pc(s)









