
Number
Total (€ 0.13 / piece)
€ 0.56
-77 %
€ 0.13
incl. VAT
14-day return policy included
Technical specifications
- Product type
Ceramic capacitor
- Type
Radial lead
- Nominal voltage
50 V
- Capacity (elec.)
220 nF
- Tolerance ±
20 %
- Content
1 pc(s)
- Material properties
Z5U
- Length
5.08 mm
- Width
3.18 mm
- Height
5.84 mm
- CS
5.08 mm
- Min. temperature
10 °C
- Max. temperature
85 °C
- Dim
(L x W x H) 5.08 x 3.18 x 5.84 mm
- Material
Ceramic
- Type
C322C224M5U5TA+
Documents & Downloads
Datasheet
Datasheet 1420288 Kemet C322C224M5U5TA+ Ceramic capacitor Radial lead 220 nF 50 V 20 % (L x W x H) 5.08 x 3.18 x 5.84 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1420288 Kemet C322C224M5U5TA+ Ceramic capacitor Radial lead 220 nF 50 V 20 % (L x W x H) 5.08 x 3.18 x 5.84 mm 1 pc(s)






























