There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Suppression capacitor
Radial lead
Soldering
47 nF
275 V AC
20 %
18.5 mm
6.0 mm
12.5 mm
15.2 mm
Paper
-40 °C
110 °C
1 pc(s)
(L x W x H) 18.5 x 6.0 x 12.5 mm
Yes
X2 THT Kondensator: Papier ±20% 275VAC 47nF Rastermaß: 15,2mm
110 °C
40 °C
EN/IEC 60384-14, UL60384-14, CAN/CSA-EE60384-14-09
yes
Datasheet 3462876 Kemet PME271M547MR30 Suppression capacitor Radial lead 47 nF 275 V AC 20 % 1 pc(s)
User & Safety Instructions 3462876 Kemet PME271M547MR30 Suppression capacitor Radial lead 47 nF 275 V AC 20 % 1 pc(s)