
Number
Technical specifications
- Product type
MKP suppression capacitor
- Type
Radial lead
- Dim
(L x W x H) 13 x 5 x 11 mm
- Capacity (elec.)
4.7 nF
- Nominal voltage
300 V
- Tolerance ±
20 %
- Connection
Wire
- Length
13 mm
- Width
5 mm
- Height
11 mm
- CS
10 mm
- Min. temperature
-40 °C
- Max. temperature
+110 °C
- Content
1 pc(s)
- Type
R413F147000M1M+
- Dielectric
Polypropylene foil
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1235252 Kemet R413F147000M1M+ 1 pc(s) MKP suppression capacitor Radial lead 4.7 nF 300 V 20 % 10 mm (L x W x H) 13 x 5 x 11 mm
Information
Information 1235252 Kemet R413F147000M1M+ 1 pc(s) MKP suppression capacitor Radial lead 4.7 nF 300 V 20 % 10 mm (L x W x H) 13 x 5 x 11 mm











