There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bulk
MKP suppression capacitor
Radial lead
(L x W x H) 18.0 x 5.0 x 11.0 mm
0.015 µF
560 V DC
275 V AC
400 V/µs
20 %
Polypropylene
18.0 mm
5.0 mm
11.0 mm
15.0 mm
-40 °C
110 °C
1 pc(s)
Yes
R46KI21500001M
110 °C
40 °C
EN/IEC 60384-14, UL 60384-14, CAN/CSA E60384-14
yes
Datasheet 3465815 Kemet R46KI21500001M 1 pc(s) MKP suppression capacitor Radial lead 0.015 µF 560 V DC, 275 V AC 20 % 15.0 mm (L x W x H)
User & Safety Instructions 3465815 Kemet R46KI21500001M 1 pc(s) MKP suppression capacitor Radial lead 0.015 µF 560 V DC, 275 V AC 20 % 15.0 mm (L x W x H)