There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bulk
MKP suppression capacitor
Radial lead
(L x W x H) 26.5 x 6.0 x 15.0 mm
150 nF
560 V DC
275 V AC
200 V/µs
20 %
Polypropylene
THT
26.5 mm
6.0 mm
15.0 mm
22.5 mm
-40 °C
110 °C
1 pc(s)
Yes
R46KN31500001M
110 °C
40 °C
EN/IEC 60384-14, UL 60384-14, CAN/CSA E60384-14
yes
Datasheet 3465816 Kemet R46KN31500001M 1 pc(s) MKP suppression capacitor Radial lead 150 nF 560 V DC, 275 V AC 20 % 22.5 mm (L x W x H) 26
User & Safety Instructions 3465816 Kemet R46KN31500001M 1 pc(s) MKP suppression capacitor Radial lead 150 nF 560 V DC, 275 V AC 20 % 22.5 mm (L x W x H) 26