
Number
Technical specifications
- Packaging type
Piece
- Product type
PET capacitor
- Type
Radial lead
- Dim
(L x W x H) 7.2 x 5 x 10 mm
- Capacity (elec.)
1 µF
- Nominal voltage
63 V
- Tolerance ±
10 %
- Material
Polyester
- Connection
Wire
- Length
7.2 mm
- Width
5 mm
- Height
10 mm
- CS
5 mm
- Min. temperature
-55 °C
- Max. temperature
+105 °C
- Content
1 pc(s)
- Type
R82DC4100AA60K+
- Dielectric
Poly ethyl enter phthalate film
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1235274 Kemet R82DC4100AA60K+ 1 pc(s) PET capacitor Radial lead 1 µF 63 V 10 % 5 mm (L x W x H) 7.2 x 5 x 10 mm Piece
Information
Information 1235274 Kemet R82DC4100AA60K+ 1 pc(s) PET capacitor Radial lead 1 µF 63 V 10 % 5 mm (L x W x H) 7.2 x 5 x 10 mm Piece











