
Number
Technical specifications
- IEC climate category: 55/125/56
- Peak voltage: US 1,3 x UN
- Failure rate (at 40 °C, RS ≥ 3 Ω/V) for CN
- UN ≤ 330 µC: ≤ 8 fit ( ≤ 8
- 10-9 /h)
- Failure rate (at 40 °C, RS ≥ 3 Ω/V) for CN
- UN 330 µC: ≤ 24 fit ( ≤ 24
- 10-9 /h)
- Packaging type
Tape cut
- Product type
Tantalum capacitor
- Type
SMD
- Type
3528
- Capacity (elec.)
2.2 µF
- Nominal voltage
35 V DC
- Tolerance ±
10 %
- Material
Plastic
>500000 h
- Length
3.5 mm
- Width
2.8 mm
- Height
1.9 mm
- Min. temperature
-55 °C
- Max. temperature
125 °C
- Content
1 pc(s)
- Dim
(L x W x H) 3.5 x 2.8 x 1.9 mm
- Type
T491B225K035AT+
- Material (details)
Plastic housing, flame retardant (UK-94V-0)
- Nominal voltage (details)
4-35 V
- Voltage
35 V DC
Documents & Downloads
Datasheet
Datasheet 501176 Kemet T491B225K035ZT Tantalum capacitor SMD 2.2 µF 35 V DC 10 % (L x W x H) 3.5 x 2.8 x 1.9 mm 1 pc(s) Tape cut
User & Safety Instructions
User & Safety Instructions 501176 Kemet T491B225K035ZT Tantalum capacitor SMD 2.2 µF 35 V DC 10 % (L x W x H) 3.5 x 2.8 x 1.9 mm 1 pc(s) Tape cut


