
Highlights & Details
Kemet SMD-tantalum capacitor 47UF 10V C strap
Our service for you
Technical specifications
- ESD Packaging: No ESD
- Series T491
- Solder strength 260°C for 10 seconds
- Design_1: C
- Applications: Typical applications include decoupling and filtering in many end applications, such as DC/DC converters, portable electronics, telecommunications and control units.
- Ceramic type: Tantalum
- Technology: Tantalum capacitor
- Mounting type_1: SMD
- Delivery form_1: Taped
- Characteristics_1: Meets or exceeds EIA standard 535BAAC
- Tape & Reel standard packaging in accordance with EIA 481
- Balanced, compliant closures
- Laser-labeled housing
- Halogen-free epoxy
- Flat case sizes
- RoHS compliant and lead free connections
- Operating temperature range from 55°C to +125°C.
- 100% surge current test
- Climate category IEC 55/125/56
- Capacity 47 µF
- Capacity_1: 47
- Unit of capacity: µF
- Capacity Tolerance 10%
- Loss factor tan δ: 6%
- Equivalent Series Resistance (ESR): 1.2 ohms
- Nominal voltage DC 10 V
- Operating voltage, reduced: 7 V
- Lifetime_1: 2,000 h
- Belt standards: EIA481,IEC286
- Packaging type
#####Tape and Reel
- Product type
Tantalum capacitor
- Type
SMD
- Capacity (elec.)
47 µF
- Nominal voltage
10 V
- Tolerance ±
10 %
- Length
3.5 mm
- Width
2.8 mm
- Height
1.9 mm
- Max. temperature
125 °C
- Content
1 pc(s)
- Dim
(L x W x H) 3.5 x 2.8 x 1.9 mm
- RoHS-compliant
Yes
- Type
T491C476K010AT
- Operating temperature (max.)
125 °C
- Operating temperature (min.)
-55 °C
- Certification marks
EIA standard 535BAAC
Documents & Downloads
Datasheet
Datasheet 3464708 Kemet T491C476K010AT Tantalum capacitor SMD 47 µF 10 V 10 % (L x W x H) 3.5 x 2.8 x 1.9 mm 1 pc(s) #####Tape and Reel
Datasheet 3464708 Kemet T491C476K010AT Tantalum capacitor SMD 47 µF 10 V 10 % (L x W x H) 3.5 x 2.8 x 1.9 mm 1 pc(s) #####Tape and Reel
User & Safety Instructions
User & Safety Instructions 3464708 Kemet T491C476K010AT Tantalum capacitor SMD 47 µF 10 V 10 % (L x W x H) 3.5 x 2.8 x 1.9 mm 1 pc(s) #####Tape and Reel
Description
This text is machine translated.

