
Number
Technical specifications
- IEC climate category: 55/125/56
- Peak voltage: US 1,3 x UN
- Failure rate (at 40 °C, RS ≥ 3 Ω/V) for CN
- UN ≤ 330 µC: ≤ 3 fit ( ≤ 3
- 10-9 /h)
- Failure rate (at 40 °C, RS ≥ 3 Ω/V) for CN
- UN 330 µC: ≤ 10 fit ( ≤ 10
- 10-9 /h)
- Packaging type
Tape
- Product type
Tantalum capacitor
- Type
SMD
- Type
7343
- Capacity (elec.)
33 µF
- Nominal voltage
16 V DC
- Tolerance ±
10 %
- Material
Plastic
>500000 h
- Length
7.2 mm
- Width
4.4 mm
- Height
2.7 mm
- Min. temperature
55 °C
- Max. temperature
125 °C
- Content
1 pc(s)
- Dim
(L x W x H) 7.2 x 4.4 x 2.7 mm
- Type
T491D336K016AT+
- Material (details)
Plastic housing, flame retardant (UK-94V-0)
- Nominal voltage (details)
16 V DC
- Voltage
16 V DC
Documents & Downloads
Datasheet
Datasheet 501311 Kemet T491D336K016ZT Tantalum capacitor SMD 33 µF 16 V DC 10 % (L x W x H) 7.2 x 4.4 x 2.7 mm 1 pc(s) Tape
User & Safety Instructions
User & Safety Instructions 501311 Kemet T491D336K016ZT Tantalum capacitor SMD 33 µF 16 V DC 10 % (L x W x H) 7.2 x 4.4 x 2.7 mm 1 pc(s) Tape








