Kenko Teleplus HD DGX 2.0x Canon EF / EF-S of the Kenko TELEPLUS HD DGX 2.0X Canon EOS is a 157 gram light extension for the DSLR equipment. This TELEPLUS converter extends the focal length of the combined lens by a factor of 2. Compared to its predecessor, the optical performance has been improved and ensures that the transfer of the effective values (also for zoom lenses) and the working aperture are written to the EXIF data of the image. The Kenko Teleplus HD DGX 2.0x can be used with manual and auto-focus optics. The minimum opening should be at least f2.8 to achieve ideal results. The TELEPLUS is compatible with TTL (exposure measurement by lens) and AE (automatic exposure control). Together with the TELEPLUS 2x, the lens aperture is reduced by two steps. This loss of light is automatically corrected to the resulting smaller aperture (e.g. from 2.8 to 5.6). Photography is possible without making any special settings. However, depending on the subject and other photographic conditions, it may be necessary to make exposure corrections. The focal length and aperture values recorded as EXIF data from the camera represent the effective values for the overall system when using the TELEPLUS. For example, if a 100mm f2.8 lens is combined with the TELEPLUS, the EXIF data of the photos taken with it will indicate 200mm f5.6. Kenko Teleplus HD DGX teleconverters are designed for digital and analogueue SLR cameras and increase the focal length of lenses.Kenko Teleplus converters are easily mounted and transmitted between the camera and lens, thanks to the Gate Array IC Systems, electrical information such as autofocus or iris control. The EXIF data stored in the picture is therefore retained, including conversion of the extension factor. The use of the Kenko Teleplus HD DGX 2.0 doubles the focal length and increases the maximum magnification due to the unchanged close-up limit. Only the highest quality Hoya industrial glass was used. -Focus extension 2x -Exposure time extension 4x -Optical structure 5 lenses in 4 Group coating MC (multi-layer coating) -Tube length 35.9 mm -Tube diameter 68.0 mm -Weight 168 g.
This text is machine translated.